Vishay MAL202129479E3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 2.7R |
| Impedance | 1.9R |
| Lead Diameter | 0.8mm |
| Leakage Current | 13.4uA |
| Length | 18mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202129479E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.