This 1mF aluminum electrolytic capacitor is designed for use in applications where a high capacitance value is required. It has a voltage rating of 6.3V and a tolerance of 20%. The capacitor is constructed with an axial design and is mounted through a hole. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in cut tape and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Impedance | 500mR |
| Lead Diameter | 0.8mm |
| Length | 18mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ripple Current | 440mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |