1mF, 10V axial aluminum electrolytic capacitor with 20% tolerance. Features 320mΩ ESR, 200mΩ impedance, and 550mA ripple current capability. Operates from -40°C to 85°C with a 2500-hour lifespan. Dimensions are 10mm diameter and 18mm length, with 0.8mm lead diameter. Through-hole mounting with axial termination. RoHS compliant.
Vishay MAL202134102E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 18mm |
| Impedance | 200mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Leakage Current | 24uA |
| Length | 18mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 550mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.088185oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202134102E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.