
Aluminum electrolytic capacitor, 220µF capacitance, 10V DC rated voltage, 20% tolerance. Features axial leaded, through-hole mounting with a 6mm diameter and 10mm length. Offers 1.5Ω ESR, 910mΩ impedance, and 8.4µA leakage current. Rated for 2500 hours at 85°C, with a ripple current of 160mA. RoHS compliant.
Vishay MAL202134221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 10mm |
| Impedance | 910mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 8.4uA |
| Length | 10mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.024692oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202134221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.