Aluminum electrolytic capacitor with 470µF capacitance and 10V DC voltage rating. Features 20% tolerance, 680mΩ ESR, and 430mΩ impedance. Axial package with 6.5mm diameter and 18mm length, suitable for through-hole mounting. Rated for 2500 hours at 85°C, with 310mA ripple current and -40°C to 85°C operating temperature range.
Vishay MAL202134471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6.5mm |
| ESR (Equivalent Series Resistance) | 680mR |
| Height | 18mm |
| Impedance | 430mR |
| Lead Diameter | 0.8mm |
| Leakage Current | 13A |
| Length | 18mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 310mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202134471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.