Aluminum electrolytic capacitor, 150µF capacitance, 16V DC rated voltage, and 20% tolerance. Features 1.7Ω ESR, 1.1Ω impedance, and 140mA ripple current. Axial package, 6mm diameter by 10mm length, with 0.6mm lead diameter, suitable for through-hole mounting. Rated for 2500 hours at 85°C, with an operating temperature range of -40°C to 85°C.
Vishay MAL202135151E3 technical specifications.
| Capacitance | 150uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6mm |
| ESR (Equivalent Series Resistance) | 1.7R |
| Height | 10mm |
| Impedance | 1.1R |
| Lead Diameter | 0.6mm |
| Length | 10mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.024692oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202135151E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.