Axial leaded aluminum electrolytic capacitor, 470µF capacitance, 16V DC rated voltage, 20% tolerance. Features 550mΩ ESR and 340mΩ impedance at 100kHz. Operates from -40°C to 85°C with a 2500-hour life rating at 85°C. Through-hole mount design with axial terminations, 8mm diameter, 18mm length, and 0.8mm lead diameter. RoHS compliant and suitable for general applications.
Vishay MAL202135471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 550mR |
| Height | 18mm |
| Impedance | 340mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 380mA |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202135471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.