Standard aluminum electrolytic capacitor, 68µF capacitance, 16V DC rated voltage, with 20% tolerance. Features 3.8Ω ESR and 2.4Ω impedance, rated for 90mA ripple current. Operates from -40°C to 85°C with a 2500-hour lifespan. Axial package, 4.5mm diameter, 10mm length, 0.6mm lead diameter, through-hole mounting. RoHS compliant.
Vishay MAL202135689E3 technical specifications.
| Capacitance | 68uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 4.5mm |
| ESR (Equivalent Series Resistance) | 3.8R |
| Height | 10mm |
| Impedance | 2.4R |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202135689E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.