
220uF, 25V axial aluminum electrolytic capacitor featuring a 20% tolerance and 250mA ripple current. This polarized, non-solid capacitor offers an ESR of 1R and impedance of 550mR, operating within a -40°C to 85°C temperature range. Designed for through-hole mounting with axial leads, it boasts a 2500-hour life and is RoHS compliant.
Vishay MAL202136221E3 technical specifications.
| Capacitance | 220uF |
| Construction | AXIAL |
| Diameter | 6.5mm |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 18mm |
| Impedance | 550mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Leakage Current | 15uA |
| Length | 18mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202136221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
