
Aluminum electrolytic capacitor, 470µF capacitance, 25V DC rated voltage, 20% tolerance. Features axial leaded, through-hole mounting with a 10mm diameter and 18mm length. Offers 480mΩ ESR, 260mΩ impedance, and 450mA ripple current. Operates from -40°C to 85°C with a 2500-hour life rating. RoHS compliant.
Vishay MAL202136471E3 technical specifications.
| Capacitance | 470uF |
| Construction | AXIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 480mR |
| Height | 18mm |
| Impedance | 260mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Leakage Current | 28uA |
| Length | 18mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202136471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.