Axial aluminum electrolytic capacitor, 47µF capacitance, 25V DC rated voltage, 20% tolerance. Features 4.8Ω ESR, 2.6Ω impedance, and 80mA ripple current. Operates from -40°C to 85°C with a 2500-hour lifespan. Through-hole mounting, lead-free, RoHS compliant.
Vishay MAL202136479E3 technical specifications.
| Capacitance | 47uF |
| Construction | AXIAL |
| Diameter | 4.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 4.8R |
| Height | 10mm |
| Impedance | 2.6R |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Leakage Current | 6.4uA |
| Length | 10mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202136479E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.