
Aluminum electrolytic capacitor, 22µF capacitance, 40V DC rated voltage, with 20% tolerance. Features axial leaded, through-hole mounting for PCB applications. Offers 8Ω ESR, 3.2Ω impedance, and 60mA ripple current. Operates within a -40°C to 85°C temperature range, with a 2500-hour life expectancy. RoHS compliant and lead-free.
Vishay MAL202137229E3 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 4.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 11% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 10mm |
| Impedance | 3.2R |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 5.8uA |
| Length | 10mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202137229E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
