47uF, 40V axial aluminum electrolytic capacitor for through-hole PCB mounting. Features a 20% tolerance, 110mA ripple current, and 3.8 Ohm ESR. Operates from -40°C to 85°C with a 2500-hour life rating. RoHS compliant with a 7.8uA leakage current.
Vishay MAL202137479E3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 11% |
| ESR (Equivalent Series Resistance) | 3.8R |
| Height | 10mm |
| Impedance | 1.5R |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 7.8uA |
| Length | 10mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202137479E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.