Axial leaded aluminum electrolytic capacitor, 100µF capacitance, 63V DC rated voltage, 20% tolerance. Features 1.3Ω ESR, 550mΩ impedance, and 0.08% dissipation factor. Operates from -40°C to 85°C with a 2500-hour life rating. RoHS compliant, through-hole mount, suitable for PCB applications.
Vishay MAL202138101E3 technical specifications.
| Capacitance | 100uF |
| Construction | AXIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 18mm |
| Impedance | 550mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Leakage Current | 17uA |
| Length | 18mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202138101E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
