Axial leaded aluminum electrolytic capacitor, 1uF capacitance, 63V DC rated voltage, and 20% tolerance. Features a non-solid, polarized construction with a 2500-hour life at 85°C. Offers 150 Ohms ESR and 55 Ohms impedance, with a 12mA ripple current rating. Through-hole mount design with axial termination, compliant with RoHS standards.
Vishay MAL202138108E3 technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 4.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 150R |
| Height | 10mm |
| Impedance | 55R |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 12mA |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202138108E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.