Aluminum electrolytic capacitor with 150µF capacitance and 63V voltage rating. Features 20% tolerance, 850mΩ ESR, and 370mΩ impedance. Axial package with 10mm diameter and 18mm length, suitable for through-hole mounting. Rated for 320mA ripple current and 2500 hours life at 85°C. RoHS compliant and lead-free.
Vishay MAL202138151E3 technical specifications.
| Capacitance | 150uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 850mR |
| Height | 18mm |
| Impedance | 370mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202138151E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.