Axial aluminum electrolytic capacitor, 15µF capacitance, 63V DC rated voltage, 20% tolerance. Features 8.5Ω ESR, 3.7Ω impedance, and 55mA ripple current. Operates from -40°C to 85°C with a 2500-hour life expectancy. Through-hole mounting, lead-free, and RoHS compliant. Dimensions: 4.5mm diameter, 10mm length.
Vishay MAL202138159E3 technical specifications.
| Capacitance | 15uF |
| Package/Case | Axial |
| Diameter | 4.5mm |
| ESR (Equivalent Series Resistance) | 8.5R |
| Height | 10mm |
| Impedance | 3.7R |
| Lead Free | Lead Free |
| Length | 10mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202138159E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.