Aluminum electrolytic capacitor, 47µF capacitance, 63V DC rated voltage, and 20% tolerance. Features axial construction with a 6.5mm diameter and 18mm length. Offers 2.7Ω ESR, 1.2Ω impedance, and 150mA ripple current. Operates from -40°C to 85°C with a 2500-hour lifespan. Lead-free and RoHS compliant.
Vishay MAL202138479E3 technical specifications.
| Capacitance | 47uF |
| Construction | AXIAL |
| Diameter | 6.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.7R |
| Height | 18mm |
| Impedance | 1.2R |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 18mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202138479E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.