Vishay MAL202138689E3 technical specifications.
| Capacitance | 68uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6.5mm |
| ESR (Equivalent Series Resistance) | 1.9R |
| Impedance | 810mR |
| Lead Diameter | 0.8mm |
| Length | 18mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ripple Current | 170mA |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202138689E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.