2.2µF, 100V axial aluminum electrolytic capacitor with 20% tolerance. Features 58Ω ESR, 41Ω impedance, and 20mA ripple current capability. Operates from -40°C to 85°C with a 2500-hour lifespan. Axial package measures 4.5mm diameter by 10mm length, suitable for through-hole mounting. Lead diameter is 0.6mm.
Vishay MAL202139228E3 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 4.5mm |
| ESR (Equivalent Series Resistance) | 58R |
| Height | 10mm |
| Impedance | 41R |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 20mA |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202139228E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.