Aluminum electrolytic capacitor, 220µF capacitance, 63V DC rated voltage, and 20% tolerance. Features 600mΩ ESR and 430mA ripple current capability. Axial package with dimensions of 10mm diameter and 25mm length, designed for through-hole mounting. Operates within a temperature range of -40°C to 85°C with a lifespan of 2500 hours. Lead-free and RoHS compliant.
Vishay MAL202190512E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 25mm |
| Impedance | 250mR |
| Lead Free | Lead Free |
| Length | 25mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 430mA |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202190512E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.