Axial aluminum electrolytic capacitor, 470µF capacitance, 40V DC rated voltage, and 20% tolerance. Features 370mΩ ESR and 520mA ripple current capability. Operates within a -40°C to 85°C temperature range, offering 2500 hours of life. Dimensions are 10mm diameter and 25mm length with 0.8mm lead diameter. Through-hole mounting with axial termination, supplied on tape and reel.
Vishay MAL202190515E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 370mR |
| Height | 25mm |
| Impedance | 180mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 520mA |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202190515E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.