Aluminum electrolytic capacitor, 16V DC rated voltage, 1000µF capacitance with 20% tolerance. Features axial leaded, through-hole mounting with a 0.8mm lead diameter. Offers 260mΩ ESR, 180mΩ impedance, and 660mA ripple current. Operates from -40°C to 85°C with a 2500-hour life rating. RoHS compliant.
Vishay MAL202190518E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 25mm |
| Impedance | 180mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Leakage Current | 36uA |
| Length | 25mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 660mA |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202190518E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.