Aluminum electrolytic capacitor, 100µF capacitance, 40V DC rated voltage, and 20% tolerance. Features 1.8Ω ESR, 700mΩ impedance, and 170mA ripple current. Axial package with 8mm diameter and 11mm length, suitable for through-hole mounting. Operates from -40°C to 85°C with a 2500-hour lifespan. Lead-free and RoHS compliant.
Vishay MAL202190538E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 11mm |
| Impedance | 700mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 170mA |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202190538E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.