Vishay MAL202190548E3 technical specifications.
| Capacitance | 15uF |
| Package/Case | Axial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 8.5R |
| Height | 11mm |
| Impedance | 6R |
| Length | 11mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 77mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202190548E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.