Vishay MAL202190589E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Axial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 210mR |
| Height | 25mm |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Length | 25mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ripple Current | 710mA |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202190589E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.