
Aluminum electrolytic capacitor with 10µF capacitance and 25V DC rated voltage. Features axial termination, 4.5mm diameter, and 10mm length. Offers 22.3Ω ESR and 50mA ripple current capability. Operates from -40°C to 85°C with a 3000-hour lifespan. Supplied in tape and reel packaging.
Vishay MAL203026109E3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 4.5mm |
| ESR (Equivalent Series Resistance) | 22.3R |
| Height | 10mm |
| Impedance | 9R |
| Lead Diameter | 0.6mm |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | 030 AS |
| Termination | Axial |
| Tolerance | 50% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203026109E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.