Aluminum electrolytic capacitor with 100µF capacitance and 10VDC rated voltage. Features axial termination, through-hole mounting, and a 6 x 10mm size. Offers a tolerance of -10% to 50%, 3.19 Ohm ESR, and 110mA ripple current. Operates from -40°C to 85°C with a lifetime of 3000 hours.
Vishay MAL203034101E3 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.6 |
| Product Length (mm) | 10 |
| Product Diameter (mm) | 6 |
| Product Weight (g) | 0.7 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 10 |
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 10VDC |
| ESR | 3.19Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 110mA |
| Leakage Current | 10@1Min|7@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Maximum Impedance | 1.6@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Axial Leads|Non-Solid Electrolyte|Polarized Aluminum Electrolytic |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL203034101E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.