
Axial aluminum electrolytic capacitor with 4.7µF capacitance and 63V voltage rating. Features 30.5Ω ESR, 12Ω impedance, and 40mA ripple current. Operates from -40°C to 85°C with a 3000-hour lifespan. Through-hole mounting with axial termination, packaged in tape and reel.
Vishay MAL203038478E3 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 4.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 30.5R |
| Height | 10mm |
| Impedance | 12R |
| Lead Diameter | 0.6mm |
| Leakage Current | 15uA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | 030 AS |
| Termination | Axial |
| Tolerance | 50% |
| Voltage | 35V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203038478E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
