Vishay MAL203135221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 1.16R |
| Height | 18mm |
| Impedance | 550mR |
| Lead Diameter | 0.8mm |
| Length | 18mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | 031 AS |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203135221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.