Aluminum electrolytic capacitor with 100µF capacitance and 25V voltage rating. Features axial termination, 2.23Ω ESR, and 160mA ripple current. Operates within a -40°C to 85°C temperature range, offering 3000 hours of life. Dimensions are 6.5mm diameter and 18mm length, with a 0.8mm lead diameter. Packaged on tape and reel for through-hole mounting.
Vishay MAL203136101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6.5mm |
| ESR (Equivalent Series Resistance) | 2.23R |
| Height | 18mm |
| Impedance | 900mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 25mm |
| Leakage Current | 19uA |
| Length | 18mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | 031 AS |
| Termination | Axial |
| Tolerance | 50% |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203136101E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.