220µF, 25V axial aluminum electrolytic capacitor with a ±50% tolerance. Features 1.02Ω ESR, 410mΩ impedance, and 350mA ripple current. Operates from -40°C to 85°C with a 3000-hour lifespan. Dimensions are 10mm diameter by 18mm length. Through-hole mounting with axial termination.
Vishay MAL203136221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 1.02R |
| Height | 18mm |
| Impedance | 410mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 25mm |
| Leakage Current | 37uA |
| Length | 18mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | 031 AS |
| Termination | Axial |
| Tolerance | 50% |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203136221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.