Aluminum electrolytic capacitor, 100µF capacitance, 63V voltage rating. Features 1.28Ω ESR, 300mA ripple current, and 3000-hour lifespan at 85°C. Axial package with 10mm diameter and 25mm length. Operates from -40°C to 85°C, with 42µA leakage current and 50% tolerance. RoHS compliant, supplied in tape and box packaging.
Vishay MAL203138101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 1.28R |
| Height | 25mm |
| Impedance | 550mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 30mm |
| Leakage Current | 42uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | 031 AS |
| Termination | Axial |
| Tolerance | 50% |
| Voltage | 63V |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203138101E3 to view detailed technical specifications.
No datasheet is available for this part.