Aluminum electrolytic capacitor with 22µF capacitance and 63V voltage rating. Features axial termination, 6.5mm diameter, and 18mm length. Offers 5.79Ω ESR and 110mA ripple current capability. Operates from -40°C to 85°C with a 3000-hour lifespan. RoHS compliant and lead-free.
Vishay MAL203138229E3 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6.5mm |
| ESR (Equivalent Series Resistance) | 5.79R |
| Height | 18mm |
| Impedance | 2.5R |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 25mm |
| Leakage Current | 13uA |
| Length | 18mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | 031 AS |
| Termination | Axial |
| Tolerance | 50% |
| Voltage | 63V |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203138229E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.