Aluminum electrolytic capacitor, 47µF capacitance, 63V DC rated voltage, with a tolerance of -10% to 50%. Features axial termination, 2.71Ω ESR, and 1.2Ω impedance. Operates from -40°C to 85°C with a ripple current of 190mA and a lifespan of 3000 hours. Axial package measures 8mm diameter by 18mm length, suitable for through-hole mounting.
Vishay MAL203138479E3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.71R |
| Height | 18mm |
| Impedance | 1.2R |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 25mm |
| Leakage Current | 22uA |
| Length | 18mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | 031 AS |
| Termination | Axial |
| Tolerance | 50% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.059966oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203138479E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.