Aluminum electrolytic capacitor with 22µF capacitance and 100V voltage rating. Features axial termination, 8mm diameter, and 18mm length. Offers 5.07Ω ESR, 2.1Ω impedance, and 120mA ripple current. Rated for 3000 hours at 85°C, with a -40°C to 85°C operating temperature range. Through-hole mounting with tape and reel packaging.
Vishay MAL203139229E3 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 5.07R |
| Height | 18mm |
| Impedance | 2.1R |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 25mm |
| Leakage Current | 48uA |
| Length | 18mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | 031 AS |
| Termination | Axial |
| Tolerance | 50% |
| Voltage | 100V |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203139229E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.