220µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features a 3.5mm lead pitch, 8mm diameter, and 11.5mm height, suitable for through-hole mounting. Offers a ripple current of 385mA, leakage current of 77µA, and an operating temperature range of -40°C to 85°C. Designed for 2500 hours of life, this RoHS compliant component is supplied in bulk packaging.
Vishay MAL203850221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 77uA |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 385mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203850221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.