Aluminum electrolytic capacitor, 47µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 2mm radial lead pitch, 5mm diameter, and 11mm height. Offers 130mA ripple current, 17µA leakage current, and a 2500-hour life at 85°C. Through-hole mounting, RoHS compliant, and suitable for automotive applications.
Vishay MAL203850479E3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 17uA |
| Length | 11mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203850479E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.