Aluminum electrolytic capacitor with 330µF capacitance and 50V voltage rating. Features a 20% tolerance, 585mA ripple current, and a radial package measuring 10mm in diameter and 16mm in height. Designed for through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. Operates across a temperature range of -40°C to 85°C, offering 3500 hours of life. RoHS compliant and supplied in bulk packaging.
Vishay MAL203851331E3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 165uA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 585mA |
| Ripple Current (AC) | 585mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203851331E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.