Aluminum electrolytic capacitor with 47µF capacitance and 50V DC rated voltage. Features 20% tolerance, 165mA ripple current, and a radial, through-hole mounting package measuring 6.3mm in diameter and 11mm in height with a 2.5mm lead pitch. Operates from -40°C to 85°C with a 2500-hour life expectancy. RoHS compliant and supplied in bulk packaging.
Vishay MAL203851479E3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 24uA |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 165mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203851479E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.