
Aluminum electrolytic capacitor with 1000µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 540mA ripple current, and 2500 hours of life at 85°C. Radial package with 8mm diameter, 11.5mm height, and 3.5mm lead pitch. Through-hole mounting with 0.6mm lead diameter.
Vishay MAL203853102E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Height - Seated (Max) | 0.49inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 63uA |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 540mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203853102E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
