220µF, 6.3V radial aluminum electrolytic capacitor with 20% tolerance. Features a 2mm lead pitch, 0.5mm lead diameter, and 5mm x 11mm dimensions. Offers 200mA ripple current, 14µA leakage current, and a lifespan of 2500 hours at 85°C. Designed for through-hole mounting and operates from -40°C to 85°C.
Vishay MAL203853221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.47inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 14uA |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 200mA |
| Ripple Current (AC) | 200mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203853221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.