Vishay MAL203853472E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 296uA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.545A |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203853472E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.