100µF, 10V radial aluminum electrolytic capacitor with 20% tolerance. Features a 5mm diameter and 11mm height, with a 2mm lead pitch and 0.5mm lead diameter for through-hole mounting. Offers a ripple current of 145mA and a leakage current of 10µA, with a rated life of 2500 hours at 85°C. Operating temperature range is -40°C to 85°C. Bulk packaged for high-volume applications.
Vishay MAL203854101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 10uA |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 145mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203854101E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.