High-capacitance aluminum electrolytic capacitor with 10,000µF capacitance and 10V DC rating. Features a 20% tolerance, 2.76A ripple current capability, and a 3500-hour life at 85°C. Radial package with 7.5mm lead pitch, 16mm diameter, and 35mm height. Suitable for through-hole mounting with a 1mA leakage current.
Vishay MAL203854103E3 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1mA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.76A |
| Ripple Current (AC) | 2.76A |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203854103E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.