330µF, 10V radial aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter and 11mm height, with a 2.5mm lead pitch and 0.5mm lead diameter. Offers a ripple current of 290mA, leakage current of 33µA, and a lifespan of 2500 hours at 85°C. Operates from -40°C to 85°C and is RoHS compliant.
Vishay MAL203854331E3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 33uA |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203854331E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.