
Aluminum electrolytic capacitor with 3300µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers a 1.42A ripple current capability and a leakage current of 330µA. Designed for through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter, it operates from -40°C to 85°C with a 3500-hour life expectancy. The capacitor measures 13mm in diameter and 20mm in height, with RoHS compliance.
Vishay MAL203854332E3 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 330uA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.42A |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203854332E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
