Aluminum electrolytic capacitor, 470µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a radial package with a 6.3mm diameter and 11mm height, 2.5mm lead pitch, and 0.5mm lead diameter. Offers a ripple current of 350mA, leakage current of 47µA, and a lifespan of 2500 hours at 85°C. Designed for through-hole PCB mounting, operating from -40°C to 85°C, and supplied in bulk packaging.
Vishay MAL203854471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 47uA |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203854471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.