Aluminum electrolytic capacitor with 4700µF capacitance and 10V DC rating. Features 20% tolerance, 1.78A ripple current, and 470µA leakage current. Radial package with 5mm lead pitch and 0.6mm lead diameter, measuring 13mm in diameter and 25mm in height. Operates from -40°C to 85°C with a 3500-hour life rating. Through-hole mounting, bulk packaging, and RoHS compliant.
Vishay MAL203854472E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 470uA |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.78A |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203854472E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.