220µF radial aluminum electrolytic capacitor with 16V voltage rating and 20% tolerance. Features 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Offers 260mA ripple current, 35µA leakage current, and a lifespan of 2500 hours at 85°C. Designed for through-hole mounting on PCBs.
Vishay MAL203855221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 35uA |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 260mA |
| RoHS Compliant | Yes |
| Series | 038 RSU |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL203855221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.